
EVAL-AD5504EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5504EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5504EBZ |
Description | EVAL BOARD FOR AD5504 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5504 nanoDAC® 12 Bit 16M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 16M |
Manufacturer Analog Devices Inc. | Data Interface SPI, DSP |
Series | Settling Time 45µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part AD5504 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 001,94000 Kč | 3 001,94 Kč |
| Unit Price without VAT: | 3 001,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 632,34740 Kč |


