


AD5453YUJZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5453YUJZ-REEL7TR-ND - Tape & Reel (TR) AD5453YUJZ-REEL7CT-ND - Cut Tape (CT) AD5453YUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5453YUJZ-REEL7 |
Description | IC DAC 14BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5453YUJZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 110ns | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type Current - Unbuffered | Supplier Device Package TSOT-23-8 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,94000 Kč | 300,94 Kč |
| 10 | 237,37700 Kč | 2 373,77 Kč |
| 25 | 221,51880 Kč | 5 537,97 Kč |
| 100 | 204,07320 Kč | 20 407,32 Kč |
| 250 | 203,89840 Kč | 50 974,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 181,53051 Kč | 544 591,53 Kč |
| Unit Price without VAT: | 300,94000 Kč |
|---|---|
| Unit Price with VAT: | 364,13740 Kč |





