Direct

M39006/22-0457 | |
|---|---|
DigiKey Part Number | 1012-1003-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0457 |
Description | CAP TANT 560UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0017 | Vishay Sprague | 0 | M39006/22-0017-ND | 1 605,87350 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 811,42550 Kč | 36 228,51 Kč |
| Unit Price without VAT: | 1 811,42550 Kč |
|---|---|
| Unit Price with VAT: | 2 191,82486 Kč |



