
M39006/22-0485 | |
|---|---|
DigiKey Part Number | 1012-1005-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0485 |
Description | CAP TANT 47UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,11000 Kč | 1 280,11 Kč |
| 10 | 1 081,10700 Kč | 10 811,07 Kč |
| 50 | 1 001,39360 Kč | 50 069,68 Kč |
| 100 | 976,68600 Kč | 97 668,60 Kč |
| Unit Price without VAT: | 1 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,93310 Kč |


