


AD5452YUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5452YUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5452YUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD5452YUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5452YUJZ-REEL7 |
Description | IC DAC 12BIT A-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5452YUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 110ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,77000 Kč | 191,77 Kč |
| 10 | 129,37300 Kč | 1 293,73 Kč |
| 25 | 113,13960 Kč | 2 828,49 Kč |
| 100 | 94,78180 Kč | 9 478,18 Kč |
| 250 | 85,76696 Kč | 21 441,74 Kč |
| 500 | 84,98938 Kč | 42 494,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 84,98938 Kč | 254 968,14 Kč |
| Unit Price without VAT: | 191,77000 Kč |
|---|---|
| Unit Price with VAT: | 232,04170 Kč |



