


AD5391BSTZ-3 | |
|---|---|
DigiKey Part Number | AD5391BSTZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5391BSTZ-3 |
Description | IC DAC 12BIT 52-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5391BSTZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 287,39000 Kč | 1 287,39 Kč |
| 17 | 1 028,08706 Kč | 17 477,48 Kč |
| 34 | 990,32735 Kč | 33 671,13 Kč |
| 102 | 943,68922 Kč | 96 256,30 Kč |
| Unit Price without VAT: | 1 287,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,74190 Kč |









