Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5162BRMZ100

DigiKey Part Number
AD5162BRMZ100-ND
Manufacturer
Manufacturer Product Number
AD5162BRMZ100
Description
IC DGT POT 100KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5162BRMZ100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1061,02000 Kč610,20 Kč
5053,08720 Kč2 654,36 Kč
10050,62830 Kč5 062,83 Kč
25048,03336 Kč12 008,34 Kč
50046,46816 Kč23 234,08 Kč
1 00045,18014 Kč45 180,14 Kč
2 50043,82048 Kč109 551,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč