Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6063AEUR+T

DigiKey Part Number
MAX6063AEUR+TTR-ND - Tape & Reel (TR)
MAX6063AEUR+TCT-ND - Cut Tape (CT)
MAX6063AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6063AEUR+T
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6063AEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
40µVrms
Voltage - Input
3.2V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 217
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
10132,98000 Kč1 329,80 Kč
25123,28360 Kč3 082,09 Kč
100112,62070 Kč11 262,07 Kč
250109,87412 Kč27 468,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,29392 Kč248 234,80 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč