Parametric Equivalent



AD5122ABRUZ10 | |
|---|---|
DigiKey Part Number | 505-AD5122ABRUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5122ABRUZ10 |
Description | IC DIG POT 10K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5122ABRUZ10 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 55 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5122ABRUZ10-RL7 | Analog Devices Inc. | 0 | 505-AD5122ABRUZ10-RL7TR-ND | 59,11929 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 78,95900 Kč | 789,59 Kč |
| 96 | 66,10542 Kč | 6 346,12 Kč |
| 192 | 63,54302 Kč | 12 200,26 Kč |
| 288 | 62,25875 Kč | 17 930,52 Kč |
| 576 | 60,37667 Kč | 34 776,96 Kč |
| 1 056 | 59,00546 Kč | 62 309,77 Kč |
| 2 592 | 57,35922 Kč | 148 675,10 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |








