
IXFK24N100Q3 | |
|---|---|
DigiKey Part Number | IXFK24N100Q3-ND |
Manufacturer | |
Manufacturer Product Number | IXFK24N100Q3 |
Description | MOSFET N-CH 1000V 24A TO264AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 24A (Tc) 1000W (Tc) Through Hole TO-264AA (IXFK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1000W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 440mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,76000 Kč | 715,76 Kč |
| 25 | 477,50760 Kč | 11 937,69 Kč |
| 100 | 428,51590 Kč | 42 851,59 Kč |
| Unit Price without VAT: | 715,76000 Kč |
|---|---|
| Unit Price with VAT: | 866,06960 Kč |


