Parametric Equivalent

AD5122ABRUZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5122ABRUZ10-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5122ABRUZ10-RL7 |
Description | IC DIG POT 10K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5122ABRUZ10-RL7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Manufacturer Analog Devices Inc. | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Grade Automotive |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 55 |
Interface I2C | Base Product Number |
Memory Type Non-Volatile |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5122ABRUZ10 | Analog Devices Inc. | 0 | 505-AD5122ABRUZ10-ND | 103,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,11929 Kč | 59 119,29 Kč |
| 2 000 | 57,79268 Kč | 115 585,36 Kč |
| 3 000 | 57,12836 Kč | 171 385,08 Kč |
| Unit Price without VAT: | 59,11929 Kč |
|---|---|
| Unit Price with VAT: | 71,53434 Kč |


