24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 35-WLCSP (2.7x3.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 35-WLCSP (2.7x3.56)
35-UFBGA, WLCSP
ADI AD4130-8 32 μA, Ultra-Low Power, 24-Bit Sigma-Delta ADC | Datasheet Preview

AD4130-8BCBZ-RL7

DigiKey Part Number
505-AD4130-8BCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD4130-8BCBZ-RL7CT-ND - Cut Tape (CT)
505-AD4130-8BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4130-8BCBZ-RL7
Description
IC ADC 24BIT 35-WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 35-WLCSP (2.7x3.56)
Datasheet
 Datasheet
EDA/CAD Models
AD4130-8BCBZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.71V ~ 3.6V
Number of Bits
24
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
2.4k
Features
PGA
Number of Inputs
8, 16
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Pseudo-Differential
Package / Case
35-UFBGA, WLCSP
Data Interface
SPI
Supplier Device Package
35-WLCSP (2.7x3.56)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1338,90000 Kč338,90 Kč
10268,36900 Kč2 683,69 Kč
25250,76640 Kč6 269,16 Kč
100232,29690 Kč23 229,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500209,75809 Kč314 637,14 Kč
Manufacturers Standard Package
Unit Price without VAT:338,90000 Kč
Unit Price with VAT:410,06900 Kč