
AD4130-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4130-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4130-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4130-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4130-4BCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD4130-4BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 24 | Features PGA, Simultaneous Sampling, Temperature Sensor |
Sampling Rate (Per Second) 2.4k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 8 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,28000 Kč | 304,28 Kč |
| 10 | 240,17200 Kč | 2 401,72 Kč |
| 25 | 224,15480 Kč | 5 603,87 Kč |
| 100 | 206,53620 Kč | 20 653,62 Kč |
| 250 | 206,45108 Kč | 51 612,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 186,82565 Kč | 280 238,47 Kč |
| Unit Price without VAT: | 304,28000 Kč |
|---|---|
| Unit Price with VAT: | 368,17880 Kč |



