
AD2437KCPZY | |
|---|---|
DigiKey Part Number | 505-AD2437KCPZY-ND |
Manufacturer | |
Manufacturer Product Number | AD2437KCPZY |
Description | IC AUDIO TRANSCEIVER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 51 Channel 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2437KCPZY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio Systems, Musical Instruments | |
Number of Channels | 51 | |
Interface | GPIO, I2C, I2S ,PDM, SPI, TDM | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,52000 Kč | 271,52 Kč |
| 10 | 187,48300 Kč | 1 874,83 Kč |
| 95 | 141,58589 Kč | 13 450,66 Kč |
| 190 | 136,01868 Kč | 25 843,55 Kč |
| Unit Price without VAT: | 271,52000 Kč |
|---|---|
| Unit Price with VAT: | 328,53920 Kč |





