
AD2428WCCSZ-RL | |
|---|---|
DigiKey Part Number | 505-AD2428WCCSZ-RLTR-ND - Tape & Reel (TR) 505-AD2428WCCSZ-RLCT-ND - Cut Tape (CT) 505-AD2428WCCSZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD2428WCCSZ-RL |
Description | IC AUDIO TRANSCEIVER 32LFCSPSS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD2428WCCSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 154,08600 Kč | 1 540,86 Kč |
| 25 | 135,36000 Kč | 3 384,00 Kč |
| 100 | 114,18360 Kč | 11 418,36 Kč |
| 250 | 106,03980 Kč | 26 509,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 106,03938 Kč | 530 196,90 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |






