


AD21489WBCPZ402 | |
|---|---|
DigiKey Part Number | 505-AD21489WBCPZ402-ND |
Manufacturer | |
Manufacturer Product Number | AD21489WBCPZ402 |
Description | ADSP-21489 W/ 5 MBIT RAM, 400MHZ |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AD21489WBCPZ402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,77000 Kč | 742,77 Kč |
| 10 | 621,68300 Kč | 6 216,83 Kč |
| Unit Price without VAT: | 742,77000 Kč |
|---|---|
| Unit Price with VAT: | 898,75170 Kč |





