
CD74HC4051QM96Q1 | |
|---|---|
DigiKey Part Number | 296-41225-2-ND - Tape & Reel (TR) 296-41225-1-ND - Cut Tape (CT) 296-41225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051QM96Q1 |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051QM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 100 | 7,03850 Kč | 703,85 Kč |
| 250 | 6,54800 Kč | 1 637,00 Kč |
| 500 | 6,25152 Kč | 3 125,76 Kč |
| 1 000 | 6,11252 Kč | 6 112,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68408 Kč | 14 210,20 Kč |
| 5 000 | 5,53033 Kč | 27 651,65 Kč |
| 7 500 | 5,45340 Kč | 40 900,50 Kč |
| 12 500 | 5,36810 Kč | 67 101,25 Kč |
| 17 500 | 5,31828 Kč | 93 069,90 Kč |
| 25 000 | 5,27031 Kč | 131 757,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



