


AD21488WBCPZ2202 | |
|---|---|
DigiKey Part Number | 505-AD21488WBCPZ2202-ND |
Manufacturer | |
Manufacturer Product Number | AD21488WBCPZ2202 |
Description | SHARC PROCESSOR, 300MHZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,40000 Kč | 361,40 Kč |
| 10 | 300,14700 Kč | 3 001,47 Kč |
| 57 | 266,27298 Kč | 15 177,56 Kč |
| 114 | 255,93026 Kč | 29 176,05 Kč |
| Unit Price without VAT: | 361,40000 Kč |
|---|---|
| Unit Price with VAT: | 437,29400 Kč |


