


AD1938WBSTZ | |
|---|---|
DigiKey Part Number | 505-AD1938WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1938WBSTZ |
Description | IC CODEC 24BIT 4ADC/8DAC 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1938WBSTZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 105 / 106 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type General Purpose | Grade Automotive |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-LQFP |
Number of ADCs / DACs 4 / 8 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |
S/N Ratio, ADCs / DACs (db) Typ 94 / 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 Kč | 323,89 Kč |
| 10 | 256,21000 Kč | 2 562,10 Kč |
| 82 | 222,91476 Kč | 18 279,01 Kč |
| 164 | 215,60390 Kč | 35 359,04 Kč |
| 328 | 209,58378 Kč | 68 743,48 Kč |
| 574 | 205,51098 Kč | 117 963,30 Kč |
| Unit Price without VAT: | 323,89000 Kč |
|---|---|
| Unit Price with VAT: | 391,90690 Kč |





