


AD1938WBSTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD1938WBSTZ-RLTR-ND - Tape & Reel (TR) 505-AD1938WBSTZ-RLCT-ND - Cut Tape (CT) 505-AD1938WBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1938WBSTZ-RL |
Description | IC CODEC 24BIT 4ADC/8DAC 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1938WBSTZ-RL Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 105 / 106 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type General Purpose | Grade Automotive |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-LQFP |
Number of ADCs / DACs 4 / 8 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |
S/N Ratio, ADCs / DACs (db) Typ 94 / 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 Kč | 323,89 Kč |
| 10 | 256,21000 Kč | 2 562,10 Kč |
| 25 | 239,27920 Kč | 5 981,98 Kč |
| 100 | 221,12880 Kč | 22 112,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 198,43633 Kč | 396 872,66 Kč |
| Unit Price without VAT: | 323,89000 Kč |
|---|---|
| Unit Price with VAT: | 391,90690 Kč |


