
TMCM-1636-CABLE | |
|---|---|
DigiKey Part Number | 175-TMCM-1636-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1636-CABLE |
Description | CABLE LOOM FOR TMCM-1636 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 150mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | TMCM-1636 Series | |
Usage | Motor Driver | |
Specifications | 150mm | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,54000 Kč | 1 126,54 Kč |
| Unit Price without VAT: | 1 126,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,11340 Kč |





