
TMCM-1636-24V-TMCL | |
|---|---|
DigiKey Part Number | 175-TMCM-1636-24V-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1636-24V-TMCL |
Description | BLDC/DC SERVO DRIVE, 30A, 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Brushless 24VDC Supply 30A 12V ~ 28V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 12V ~ 28V | |
Current - Output | 30A | |
Wattage - Load | 1000 W | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 370,30000 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 7 370,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 918,06300 Kč |


