Brushless 48V Supply 20A 12V ~ 60V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1636-48V-CANOPEN

DigiKey Part Number
175-TMCM-1636-48V-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-1636-48V-CANOPEN
Description
BLDC/DC SERVO DRIVE, 20A, 48V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Brushless 48V Supply 20A 12V ~ 60V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushless (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
12V ~ 60V
Current - Output
20A
Wattage - Load
1000 W
Voltage - Supply
48V
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 491,17000 Kč8 491,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 491,17000 Kč
Unit Price with VAT:10 274,31570 Kč