Encoder IC 24-TQFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC8100ATG+

DigiKey Part Number
175-TMC8100ATG+-ND
Manufacturer
Manufacturer Product Number
TMC8100ATG+
Description
UNIVERSAL ENCODER MASTER CONTROL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Encoder IC 24-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TMC8100ATG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Encoder
Applications
-
Voltage - Supply, Analog
2.5V ~ 5V
Voltage - Supply, Digital
2.5V ~ 5V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN-EP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Factory Stock: 13 720
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10192,65700 Kč1 926,57 Kč
25179,35640 Kč4 483,91 Kč
100164,73350 Kč16 473,35 Kč
490153,67408 Kč75 300,30 Kč
980150,19762 Kč147 193,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč