



ADM3066EBRMZ | |
|---|---|
DigiKey Part Number | ADM3066EBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3066EBRMZ |
Description | IC TRANSCEIVER HALF 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3066EBRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 50 | 67,14320 Kč | 3 357,16 Kč |
| 100 | 64,13420 Kč | 6 413,42 Kč |
| 250 | 60,95468 Kč | 15 238,67 Kč |
| 500 | 59,03882 Kč | 29 519,41 Kč |
| 1 000 | 57,46166 Kč | 57 461,66 Kč |
| 2 500 | 55,79723 Kč | 139 493,08 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


