
TMC8100-EVAL-KIT | |
|---|---|
DigiKey Part Number | 175-TMC8100-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC8100-EVAL-KIT |
Description | EVAL BOARD FOR TMC8100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TMC8100 - Encoder Bus Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Encoder Bus Controller | |
Embedded | Yes, MCU | |
Utilized IC / Part | TMC8100 | |
Primary Attributes | 3V ~ 5.5V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 486,93000 Kč | 3 486,93 Kč |
| Unit Price without VAT: | 3 486,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 219,18530 Kč |


