
TMC8100ATG+T | |
|---|---|
DigiKey Part Number | 505-TMC8100ATG+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC8100ATG+T |
Description | UNIVERSAL ENCODER MASTER CONTROL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Encoder IC 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMC8100ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Encoder | |
Applications | - | |
Voltage - Supply, Analog | 2.5V ~ 5V | |
Voltage - Supply, Digital | 2.5V ~ 5V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,19090 Kč | 355 477,25 Kč |
| Unit Price without VAT: | 142,19090 Kč |
|---|---|
| Unit Price with VAT: | 172,05099 Kč |


