
TMC457-BC | |
|---|---|
DigiKey Part Number | 175-TMC457-BC-ND |
Manufacturer | |
Manufacturer Product Number | TMC457-BC |
Description | IC MTR DRV BIPLR 1.5/3.3V 144BGA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI, Step/Direction 144-FBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMC457-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Piezo | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Step/Direction | |
Interface | SPI, Step/Direction | |
Technology | - | |
Step Resolution | >256 Microsteps | |
Applications | Medical | |
Current - Output | - | |
Voltage - Supply | 1.5V, 3.3V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LBGA | |
Supplier Device Package | 144-FBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 352,12000 Kč | 3 352,12 Kč |
| 10 | 2 840,39900 Kč | 28 403,99 Kč |
| 25 | 2 712,66440 Kč | 67 816,61 Kč |
| Unit Price without VAT: | 3 352,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 056,06520 Kč |






