
TMC236B-PA | |
|---|---|
DigiKey Part Number | 175-TMC236B-PA-ND |
Manufacturer | |
Manufacturer Product Number | TMC236B-PA |
Description | IC MTR DRVR BIPOLAR 3-5.5V 44QFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMC236B-PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 34V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,68000 Kč | 346,68 Kč |
| 10 | 274,75900 Kč | 2 747,59 Kč |
| 25 | 256,77200 Kč | 6 419,30 Kč |
| 160 | 231,87044 Kč | 37 099,27 Kč |
| 320 | 225,43388 Kč | 72 138,84 Kč |
| 640 | 220,13745 Kč | 140 887,97 Kč |
| Unit Price without VAT: | 346,68000 Kč |
|---|---|
| Unit Price with VAT: | 419,48280 Kč |


