
TMC249A-SA | |
|---|---|
DigiKey Part Number | 505-TMC249A-SA-ND |
Manufacturer | |
Manufacturer Product Number | TMC249A-SA |
Description | IC MTR DRV BIPLR 3.3-5.5V 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | TMC249A-SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,22000 Kč | 329,22 Kč |
| 10 | 260,62000 Kč | 2 606,20 Kč |
| 26 | 242,84423 Kč | 6 313,95 Kč |
| 104 | 224,23106 Kč | 23 320,03 Kč |
| 260 | 215,35769 Kč | 55 993,00 Kč |
| 520 | 210,01100 Kč | 109 205,72 Kč |
| 1 014 | 205,75524 Kč | 208 635,81 Kč |
| Unit Price without VAT: | 329,22000 Kč |
|---|---|
| Unit Price with VAT: | 398,35620 Kč |










