


M1MA151KT1G | |
|---|---|
DigiKey Part Number | M1MA151KT1GOSTR-ND - Tape & Reel (TR) M1MA151KT1GOSCT-ND - Cut Tape (CT) M1MA151KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA151KT1G |
Description | DIODE STANDARD 40V 100MA SC59 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA151KT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-59 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,12028 Kč | 560,14 Kč |
| 1 000 | 0,98514 Kč | 985,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57403 Kč | 1 722,09 Kč |
| 6 000 | 0,54730 Kč | 3 283,80 Kč |
| 9 000 | 0,54618 Kč | 4 915,62 Kč |
| 15 000 | 0,54403 Kč | 8 160,45 Kč |
| 21 000 | 0,53096 Kč | 11 150,16 Kč |
| 30 000 | 0,50803 Kč | 15 240,90 Kč |
| 75 000 | 0,48716 Kč | 36 537,00 Kč |
| 150 000 | 0,43578 Kč | 65 367,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |










