Bipolar Motor Driver Power MOSFET Logic 48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2100-TA-T

DigiKey Part Number
175-TMC2100-TA-TTR-ND - Tape & Reel (TR)
175-TMC2100-TA-TCT-ND - Cut Tape (CT)
175-TMC2100-TA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2100-TA-T
Description
IC MTR DRV BIPOLAR 5.5-46V 48QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 48-TQFP
Datasheet
 Datasheet
EDA/CAD Models
TMC2100-TA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
5.5V ~ 46V
Voltage - Load
5.5V ~ 46V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10123,13200 Kč1 231,32 Kč
25114,06120 Kč2 851,53 Kč
100104,07450 Kč10 407,45 Kč
250101,20028 Kč25 300,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00092,14343 Kč184 286,86 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč