



| MAXM17552AMB+T | |
|---|---|
| DigiKey Part Number | MAXM17552AMB+TTR-ND - Tape & Reel (TR) MAXM17552AMB+TCT-ND - Cut Tape (CT) MAXM17552AMB+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAXM17552AMB+T | 
| Description | DC DC CONVERTER 0.9-5.5V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 60V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAXM17552AMB+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4V | |
| Voltage - Input (Max) | 60V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 100mA | |
| Applications | ITE (Commercial) | |
| Features | OCP, OTP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 125°C | |
| Efficiency | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module | |
| Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
| Supplier Device Package | 10-eMGA (3x2.6) | |
| Approval Agency | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 160,83000 Kč | 160,83 Kč | 
| 10 | 124,42000 Kč | 1 244,20 Kč | 
| 25 | 115,31520 Kč | 2 882,88 Kč | 
| 100 | 105,29920 Kč | 10 529,92 Kč | 
| 250 | 100,52460 Kč | 25 131,15 Kč | 
| 500 | 97,64630 Kč | 48 823,15 Kč | 
| 1 000 | 95,27858 Kč | 95 278,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 92,77795 Kč | 231 944,88 Kč | 
| Unit Price without VAT: | 160,83000 Kč | 
|---|---|
| Unit Price with VAT: | 194,60430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic