
MAX9921AUB+ | |
|---|---|
DigiKey Part Number | MAX9921AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9921AUB+ |
Description | IC SENSOR HALL EFFECT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor IC Voltage Input Logic Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9921AUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Hall Effect Sensor | |
Input Type | Voltage | |
Output Type | Logic | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 50 | 47,88800 Kč | 2 394,40 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 41,79232 Kč | 20 896,16 Kč |
| 1 000 | 40,60635 Kč | 40 606,35 Kč |
| 2 500 | 39,35412 Kč | 98 385,30 Kč |
| 5 000 | 38,59949 Kč | 192 997,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











