
BR24T32NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T32NUX-WTR-ND - Tape & Reel (TR) BR24T32NUX-WCT-ND - Cut Tape (CT) BR24T32NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T32NUX-WTR |
Description | IC EEPROM 32KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T32NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32NUX-3TTR | Rohm Semiconductor | 1 704 | BR24G32NUX-3TCT-ND | 6,93000 Kč | Similar |
| 24AA32AT-I/MC | Microchip Technology | 0 | 24AA32AT-I/MCCT-ND | 12,18000 Kč | Similar |
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | 11,55000 Kč | Similar |
| 24LC32AFT-E/MNY | Microchip Technology | 0 | 24LC32AFT-E/MNY-ND | 13,58151 Kč | Similar |
| 24LC32AT-E/MC | Microchip Technology | 16 471 | 24LC32AT-E/MCCT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 9,24760 Kč | 231,19 Kč |
| 50 | 9,05440 Kč | 452,72 Kč |
| 100 | 8,86330 Kč | 886,33 Kč |
| 250 | 8,60416 Kč | 2 151,04 Kč |
| 500 | 8,40802 Kč | 4 204,01 Kč |
| 1 000 | 8,21127 Kč | 8 211,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,82002 Kč | 31 280,08 Kč |
| 8 000 | 7,62666 Kč | 61 013,28 Kč |
| 12 000 | 7,51457 Kč | 90 174,84 Kč |
| 20 000 | 7,37475 Kč | 147 495,00 Kč |
| 28 000 | 7,28361 Kč | 203 941,08 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

