New Product
12Gbps Serializer 10 Input 2 Output 32-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96793GTJ/VY+T

DigiKey Part Number
175-MAX96793GTJ/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX96793GTJ/VY+T
Description
CSI-2 TO GMSL3 SERIALIZER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12Gbps Serializer 10 Input 2 Output 32-TQFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
2
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
12Gbps
Mounting Type
Surface Mount
Input Type
CSI-2, MIPI
Package / Case
32-WFQFN Exposed Pad
Output Type
GMSL
Supplier Device Package
32-TQFN-EP (5x5)
Number of Inputs
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500593,76061 Kč1 484 401,53 Kč
Manufacturers Standard Package
Unit Price without VAT:593,76061 Kč
Unit Price with VAT:718,45034 Kč