
MAX96714FGTJ/V+ | |
---|---|
DigiKey Part Number | 505-MAX96714FGTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96714FGTJ/V+ |
Description | SINGLE GMSL 2/1, CSI-2 DES, ASIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 1 Input 5 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96714FGTJ/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,76000 Kč | 214,76 Kč |
10 | 167,68200 Kč | 1 676,82 Kč |
25 | 155,91680 Kč | 3 897,92 Kč |
100 | 143,00000 Kč | 14 300,00 Kč |
490 | 133,22867 Kč | 65 282,05 Kč |
980 | 130,15668 Kč | 127 553,55 Kč |
1 470 | 128,61802 Kč | 189 068,49 Kč |
Unit Price without VAT: | 214,76000 Kč |
---|---|
Unit Price with VAT: | 259,85960 Kč |