
MAX96717FG/VY+TCUQ | |
|---|---|
DigiKey Part Number | 175-MAX96717FG/VY+TCUQTR-ND - Tape & Reel (TR) 175-MAX96717FG/VY+TCUQCT-ND - Cut Tape (CT) 175-MAX96717FG/VY+TCUQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96717FG/VY+TCUQ |
Description | CSI-2 TO GMSL2 TUNNELING SERIALI |
Customer Reference | |
Detailed Description | 6Gbps Serializer 4 Input 2 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 193,26600 Kč | 1 932,66 Kč |
| 25 | 179,98640 Kč | 4 499,66 Kč |
| 100 | 165,38650 Kč | 16 538,65 Kč |
| 250 | 158,42908 Kč | 39 607,27 Kč |
| 500 | 154,23618 Kč | 77 118,09 Kč |
| 1 000 | 150,78454 Kč | 150 784,54 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |


