
MAX9272AGTM/V+ | |
|---|---|
DigiKey Part Number | MAX9272AGTM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9272AGTM/V+ |
Description | IC DSERIALIZER 28BIT GMSL 48TQFN |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 1 Input 28 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | CML | |
Output Type | CMOS, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 28 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,87000 Kč | 209,87 Kč |
| 10 | 163,74800 Kč | 1 637,48 Kč |
| 43 | 146,66465 Kč | 6 306,58 Kč |
| 129 | 137,70124 Kč | 17 763,46 Kč |
| 258 | 133,31341 Kč | 34 394,86 Kč |
| Unit Price without VAT: | 209,87000 Kč |
|---|---|
| Unit Price with VAT: | 253,94270 Kč |







