
MAX9271GTJ+ | |
|---|---|
DigiKey Part Number | MAX9271GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9271GTJ+ |
Description | IC SERIALIZER 16BIT GMSL 32TQFN |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer 16 Input 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9271GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Serializer | |
Data Rate | 1.5Gbps | |
Input Type | LVCMOS | |
Output Type | CML | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,55000 Kč | 235,55 Kč |
| 10 | 184,39800 Kč | 1 843,98 Kč |
| 25 | 171,62480 Kč | 4 290,62 Kč |
| 100 | 157,59710 Kč | 15 759,71 Kč |
| 490 | 146,98614 Kč | 72 023,21 Kč |
| 980 | 143,64993 Kč | 140 776,93 Kč |
| 1 470 | 141,97867 Kč | 208 708,64 Kč |
| Unit Price without VAT: | 235,55000 Kč |
|---|---|
| Unit Price with VAT: | 285,01550 Kč |


