
MAX9155EXT+T | |
|---|---|
DigiKey Part Number | 175-MAX9155EXT+TTR-ND - Tape & Reel (TR) 175-MAX9155EXT+TCT-ND - Cut Tape (CT) 175-MAX9155EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9155EXT+T |
Description | IC TRANSCEIVER 1/1 SC706 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9155EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 25 | 114,39720 Kč | 2 859,93 Kč |
| 100 | 104,39160 Kč | 10 439,16 Kč |
| 250 | 101,52112 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,87994 Kč | 229 699,85 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |







