Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX765ESA+

DigiKey Part Number
MAX765ESA+-ND
Manufacturer
Manufacturer Product Number
MAX765ESA+
Description
IC REG BUCK BOOST ADJ/-1V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX765ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-16V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX765ESA+Analog Devices Inc./Maxim Integrated36MAX765ESA+-ND333,27000 KčDirect
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1333,27000 Kč333,27 Kč
10263,86400 Kč2 638,64 Kč
25246,50360 Kč6 162,59 Kč
100227,42710 Kč22 742,71 Kč
300216,78457 Kč65 035,37 Kč
500212,85082 Kč106 425,41 Kč
1 000208,33852 Kč208 338,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:333,27000 Kč
Unit Price with VAT:403,25670 Kč