
MAX9026EBT+T | |
|---|---|
DigiKey Part Number | MAX9026EBT+TTR-ND - Tape & Reel (TR) MAX9026EBT+TCT-ND - Cut Tape (CT) MAX9026EBT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9026EBT+T |
Description | IC COMPARATOR 1 W/VOLT REF 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9026EBT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 2.2µA | |
CMRR, PSRR (Typ) | 50.45dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 31µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,29000 Kč | 362,90 Kč |
| 25 | 33,12440 Kč | 828,11 Kč |
| 100 | 29,64680 Kč | 2 964,68 Kč |
| 250 | 27,98892 Kč | 6 997,23 Kč |
| 500 | 26,98904 Kč | 13 494,52 Kč |
| 1 000 | 26,16641 Kč | 26 166,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,29772 Kč | 63 244,30 Kč |
| 5 000 | 24,77433 Kč | 123 871,65 Kč |
| 7 500 | 24,51225 Kč | 183 841,88 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |











