
MAX17201X+T | |
|---|---|
DigiKey Part Number | 175-MAX17201X+TTR-ND - Tape & Reel (TR) 175-MAX17201X+TCT-ND - Cut Tape (CT) 175-MAX17201X+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17201X+T |
Description | IC BATT MONITOR 1CELL 15WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 15-WLP (1.61x2.36) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17201X+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.61x2.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 83,61400 Kč | 836,14 Kč |
| 25 | 77,09640 Kč | 1 927,41 Kč |
| 100 | 69,93170 Kč | 6 993,17 Kč |
| 250 | 66,82404 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,97105 Kč | 152 427,62 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |


