16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP-EP

MAX8869EUE10+T

DigiKey Part Number
175-MAX8869EUE10+TTR-ND - Tape & Reel (TR)
175-MAX8869EUE10+TCT-ND - Cut Tape (CT)
175-MAX8869EUE10+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8869EUE10+T
Description
IC REG LINEAR POS ADJ 1A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX8869EUE10+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V (1V)
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
2.5 mA
PSRR
54dB (100kHz)
Control Features
Enable, Reset, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,64000 Kč156,64 Kč
10121,06400 Kč1 210,64 Kč
25112,15720 Kč2 803,93 Kč
100102,37110 Kč10 237,11 Kč
25097,70688 Kč24 426,72 Kč
50094,89482 Kč47 447,41 Kč
1 00092,58102 Kč92 581,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,13816 Kč225 345,40 Kč
Manufacturers Standard Package
Unit Price without VAT:156,64000 Kč
Unit Price with VAT:189,53440 Kč