Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6626PMTT+T

DigiKey Part Number
MAX6626PMTT+TTR-ND - Tape & Reel (TR)
MAX6626PMTT+TCT-ND - Cut Tape (CT)
MAX6626PMTT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6626PMTT+T
Description
SENSOR DIGITAL -55C-125C 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6626PMTT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
25°C (0°C ~ 70°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
578,36400 Kč391,82 Kč
1074,96300 Kč749,63 Kč
2570,90600 Kč1 772,65 Kč
5068,13440 Kč3 406,72 Kč
10065,59150 Kč6 559,15 Kč
50060,47718 Kč30 238,59 Kč
1 00058,57203 Kč58 572,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,29320 Kč140 733,00 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč