
MAX77859WEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77859WEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77859WEVKIT# |
Description | EVAL BOARD FOR MAX77859 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX77859 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 7.8A | |
Voltage - Input | 2.5V ~ 22V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX77859 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,39000 Kč | 1 872,39 Kč |
| Unit Price without VAT: | 1 872,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,59190 Kč |



