
MAX77859AEWO+T | |
|---|---|
DigiKey Part Number | 175-MAX77859AEWO+TTR-ND - Tape & Reel (TR) 175-MAX77859AEWO+TCT-ND - Cut Tape (CT) 175-MAX77859AEWO+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77859AEWO+T |
Description | IC REG 7.8A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 42-WLP (3.01x2.78) |
EDA/CAD Models | MAX77859AEWO+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 2.5V ~ 22V | |
Number of Outputs | 1 | |
Voltage - Output | 3V ~ 20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFBGA, WLBGA | |
Supplier Device Package | 42-WLP (3.01x2.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 100 | 58,63900 Kč | 5 863,90 Kč |
| 250 | 55,68920 Kč | 13 922,30 Kč |
| 500 | 55,57960 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,24363 Kč | 102 487,26 Kč |
| 4 000 | 50,25268 Kč | 201 010,72 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |











