
MAX77972EVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX77972EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77972EVKIT# |
Description | EVAL BOARD FOR MAX77972 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77972 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX77972 |
Packaging Box | Primary Attributes 13.7V Operating Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s), Cable(s), Power Supply, Accessories |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 159,21000 Kč | 4 159,21 Kč |
| Unit Price without VAT: | 4 159,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 032,64410 Kč |


