
MAX77847AEWL+T | |
|---|---|
DigiKey Part Number | 505-MAX77847AEWL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77847AEWL+T |
Description | 3.1A SWITCHING LOW NOISE BUCK-BO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,57982 Kč | 81 449,55 Kč |
| 5 000 | 31,93657 Kč | 159 682,85 Kč |
| Unit Price without VAT: | 32,57982 Kč |
|---|---|
| Unit Price with VAT: | 39,42158 Kč |










